
W29N02GZBIBF | |
|---|---|
DigiKey Part Number | 256-W29N02GZBIBF-ND |
Manufacturer | |
Manufacturer Product Number | W29N02GZBIBF |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit Parallel 25 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 63-VFBGA (9x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 16,82129 € | 3.532,47 € |
| Unit Price without VAT: | 16,82129 € |
|---|---|
| Unit Price with VAT: | 20,01734 € |

