
W29N02GVBIAA TR | |
|---|---|
DigiKey Part Number | 256-W29N02GVBIAATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W29N02GVBIAA TR |
Description | IC FLASH 2GBIT 63-VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit 25 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 25ns |
Mfr | Access Time 25 ns |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-VFBGA (9x11) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,13595 € | 10.339,88 € |
| Unit Price without VAT: | 4,13595 € |
|---|---|
| Unit Price with VAT: | 4,92178 € |

