
W29N01HZDINF TR | |
|---|---|
DigiKey Part Number | 256-W29N01HZDINFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W29N01HZDINF TR |
Description | IC FLASH 1GBIT ONFI 48VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit ONFI 22 ns 48-VFBGA (8x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | ONFI | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 22 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (8x6.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,71068 € | 12.987,38 € |
| Unit Price without VAT: | 3,71068 € |
|---|---|
| Unit Price with VAT: | 4,41571 € |

