SDRAM - DDR Memory IC 128Mbit SSTL_2 200 MHz 50 ns 54-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W9412G6JB-5I TR

DigiKey Part Number
256-W9412G6JB-5ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W9412G6JB-5I TR
Description
IC DRAM 128MBIT SSTL2 54TFBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 128Mbit SSTL_2 200 MHz 50 ns 54-TFBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
8M x 16
Memory Interface
SSTL_2
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
50 ns
Voltage - Supply
2.7V ~ 2.3V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TFBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.