
W29N01HZDINA | |
|---|---|
DigiKey Part Number | 256-W29N01HZDINA-ND |
Manufacturer | |
Manufacturer Product Number | W29N01HZDINA |
Description | IC FLASH 1GBIT 48-VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit 25 ns 48-VFBGA (8x6.5) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 48-VFBGA (8x6.5) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 11,21419 € | 2.915,69 € |
| Unit Price without VAT: | 11,21419 € |
|---|---|
| Unit Price with VAT: | 13,34489 € |

