
W29N01HZBINA | |
|---|---|
DigiKey Part Number | 256-W29N01HZBINA-ND |
Manufacturer | |
Manufacturer Product Number | W29N01HZBINA |
Description | IC FLASH 1GBIT 63-VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit 25 ns 63-VFBGA (9x11) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tray | Access Time 25 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 63-VFBGA (9x11) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,18000 € | 13,18 € |
| 10 | 12,22700 € | 122,27 € |
| 25 | 11,84360 € | 296,09 € |
| 50 | 11,55560 € | 577,78 € |
| 210 | 11,21419 € | 2.354,98 € |
| Unit Price without VAT: | 13,18000 € |
|---|---|
| Unit Price with VAT: | 15,68420 € |

