
W29GL128CH9C | |
|---|---|
DigiKey Part Number | W29GL128CH9C-ND |
Manufacturer | |
Manufacturer Product Number | W29GL128CH9C |
Description | IC FLASH 128MBIT PAR 56TFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 90 ns 56-TFBGA (7x9) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 90ns |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TFBGA (7x9) |
Memory Size | Base Product Number |
Memory Organization 16M x 8, 8M x 16 |

