Similar
Similar
Similar
Similar

W29EE011P90Z | |
|---|---|
DigiKey Part Number | W29EE011P90Z-ND |
Manufacturer | |
Manufacturer Product Number | W29EE011P90Z |
Description | IC FLASH 1MBIT PARALLEL 32PLCC |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit Parallel 90 ns 32-PLCC (11.43x13.97) |
Datasheet | Datasheet |
EDA/CAD Models | W29EE011P90Z Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ms |
Packaging Tube | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 32-PLCC (11.43x13.97) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39SF010A-55-4C-NHE | Microchip Technology | 249 | SST39SF010A-55-4C-NHE-ND | 1,73000 € | Similar |
| SST39SF010A-55-4I-NHE | Microchip Technology | 691 | SST39SF010A-55-4I-NHE-ND | 1,82000 € | Similar |
| SST39SF010A-70-4C-NHE | Microchip Technology | 80 | SST39SF010A-70-4C-NHE-ND | 1,68000 € | Similar |
| SST39SF010A-70-4I-NHE | Microchip Technology | 1.712 | SST39SF010A-70-4I-NHE-ND | 1,75000 € | Similar |


