Similar
Similar
Similar

W25X80VSSIG T&R | |
|---|---|
DigiKey Part Number | W25X80VSSIGT&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25X80VSSIG T&R |
Description | IC FLASH 8MBIT SPI 75MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 75 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 75 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q80DVSSIG TR | Winbond Electronics | 4.035 | 256-W25Q80DVSSIGTRCT-ND | 0,53000 € | Similar |
| SST25VF080B-50-4I-S2AE-T | Microchip Technology | 5.321 | SST25VF080B-50-4I-S2AE-TCT-ND | 1,23000 € | Similar |
| SST25VF080B-50-4I-S2AF | Microchip Technology | 399 | SST25VF080B-50-4I-S2AF-ND | 1,19000 € | Similar |



