Similar

W25X64VSFIG | |
|---|---|
DigiKey Part Number | W25X64VSFIG-ND |
Manufacturer | |
Manufacturer Product Number | W25X64VSFIG |
Description | IC FLASH 64MBIT SPI 75MHZ 16SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI 75 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25X64VSFIG Models |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 75 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q64JVSFIQ | Winbond Electronics | 2.629 | W25Q64JVSFIQ-ND | 1,05000 € | Similar |


