
W25X32VSFIG T&R | |
|---|---|
DigiKey Part Number | W25X32VSFIGT&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25X32VSFIG T&R |
Description | IC FLASH 32MBIT SPI 75MHZ 16SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 75 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 4M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 75 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |

