Similar
Similar
Similar
Similar

W25X20VZPIG | |
|---|---|
DigiKey Part Number | W25X20VZPIG-ND |
Manufacturer | |
Manufacturer Product Number | W25X20VZPIG |
Description | IC FLASH 2MBIT SPI 75MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 75 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25X20VZPIG Models |
Category | Memory Organization 256K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 75 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25X20CLZPIG | Winbond Electronics | 111 | W25X20CLZPIG-ND | 0,45000 € | Similar |
| SST25LF020A-33-4I-QAE | Microchip Technology | 0 | SST25LF020A-33-4I-QAE-ND | 0,94991 € | Similar |
| SST25VF020-20-4I-QAE | Microchip Technology | 0 | SST25VF020-20-4I-QAE-ND | 0,94991 € | Similar |
| SST25VF020B-80-4I-QAE | Microchip Technology | 358 | SST25VF020B-80-4I-QAE-ND | 1,05000 € | Similar |



