FLASH Memory IC 2Mbit SPI 104 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X20CLZPIG TR

DigiKey Part Number
256-W25X20CLZPIGTR-ND - Tape & Reel (TR)
256-W25X20CLZPIGTRCT-ND - Cut Tape (CT)
256-W25X20CLZPIGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25X20CLZPIG TR
Description
IC FLASH 2MBIT SPI 104MHZ 8WSON
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 104 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
256K x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
800µs
Part Status
Not For New Designs
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-WSON (6x5)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25X20CLSNIGWinbond Electronics285W25X20CLSNIG-ND0,35000 €MFR Recommended
W25X20CLUXIG TRWinbond Electronics50.297256-W25X20CLUXIGTRCT-ND0,42000 €MFR Recommended
In-Stock: 424
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,58900 €5,89 €
250,57320 €14,33 €
500,56140 €28,07 €
1000,54900 €54,90 €
2500,53268 €133,17 €
5000,52032 €260,16 €
1.0000,50797 €507,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39654 €793,08 €
4.0000,38677 €1.547,08 €
6.0000,38260 €2.295,60 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €