
W25X16AVDAIZ | |
|---|---|
DigiKey Part Number | W25X16AVDAIZ-ND |
Manufacturer | |
Manufacturer Product Number | W25X16AVDAIZ |
Description | IC FLASH 16MBIT SPI 75MHZ 8DIP |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 75 MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | W25X16AVDAIZ Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 75 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |

