Similar

W25X10VZPIG T&R | |
|---|---|
DigiKey Part Number | W25X10VZPIGT&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25X10VZPIG T&R |
Description | IC FLASH 1MBIT SPI 75MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 75 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 75 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF010A-33-4I-QAE-T | Microchip Technology | 602 | SST25VF010A-33-4I-QAE-TCT-ND | 0,89000 € | Similar |


