Similar
Similar
Similar
Similar
Similar
Similar
Similar

W25X10VSNIG T&R | |
|---|---|
DigiKey Part Number | W25X10VSNIGT&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25X10VSNIG T&R |
Description | IC FLASH 1MBIT SPI 75MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 75 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 75 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25DF011-SSHN-B | Renesas Electronics Corporation | 0 | 1265-1177-5-ND | 0,39580 € | Similar |
| AT25DF011-SSHN-T | Renesas Electronics Corporation | 171 | 1265-1117-1-ND | 0,67000 € | Similar |
| AT25DN011-SSHF-B | Renesas Electronics Corporation | 0 | AT25DN011-SSHF-B-ND | 0,30344 € | Similar |
| AT25DN011-SSHF-T | Renesas Electronics Corporation | 12.206 | 1265-1126-1-ND | 0,54000 € | Similar |
| AT25XE011-SSHN-B | Renesas Electronics Corporation | 0 | AT25XE011-SSHN-B-ND | 0,58050 € | Similar |



