Similar

W25X10BVZPIG | |
|---|---|
DigiKey Part Number | W25X10BVZPIG-ND |
Manufacturer | |
Manufacturer Product Number | W25X10BVZPIG |
Description | IC FLASH 1MBIT SPI 104MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25X10BVZPIG Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF010A-33-4I-QAE | Microchip Technology | 3.416 | SST25VF010A-33-4I-QAE-ND | 0,86000 € | Similar |


