
W25R64JWZPIQ | |
|---|---|
DigiKey Part Number | 256-W25R64JWZPIQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25R64JWZPIQ |
Description | IC FLASH 64MBIT SPI 104MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI 104 MHz 8-WSON (6x5) |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI |
Packaging Tray | Clock Frequency 104 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 2,04444 € | 1.165,33 € |
| Unit Price without VAT: | 2,04444 € |
|---|---|
| Unit Price with VAT: | 2,43288 € |

