Image for W25R512JVFIN TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25R512JVFIN TR

DigiKey Part Number
256-W25R512JVFINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25R512JVFIN TR
Description
IC FLASH 512MBIT SPI 16SOIC
Customer Reference
Detailed Description
Memory IC 512Mbit SPI 133 MHz 16-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Format
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI
Clock Frequency
133 MHz
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,61229 €4.612,29 €
Manufacturers Standard Package
Unit Price without VAT:4,61229 €
Unit Price with VAT:5,48863 €