
W25R512JVEIQ | |
|---|---|
DigiKey Part Number | 256-W25R512JVEIQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25R512JVEIQ |
Description | IC FLASH 512MBIT SPI 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI 133 MHz 8-WSON (8x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 7,92785 € | 3.805,37 € |
| Unit Price without VAT: | 7,92785 € |
|---|---|
| Unit Price with VAT: | 9,43414 € |

