
W25R256JWFIQ | |
|---|---|
DigiKey Part Number | 256-W25R256JWFIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25R256JWFIQ |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 104 MHz 7.5 ns 16-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 7.5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 3,84636 € | 676,96 € |
| Unit Price without VAT: | 3,84636 € |
|---|---|
| Unit Price with VAT: | 4,57717 € |

