
W25R128JWSIQ | |
|---|---|
DigiKey Part Number | 256-W25R128JWSIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25R128JWSIQ |
Description | IC FLASH 128MBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI 104 MHz 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,98100 € | 268,29 € |
| Unit Price without VAT: | 2,98100 € |
|---|---|
| Unit Price with VAT: | 3,54739 € |

