
W25R128JWPIQ | |
|---|---|
DigiKey Part Number | 256-W25R128JWPIQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25R128JWPIQ |
Description | IC FLASH 128MBIT SPI 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI 104 MHz 8-WSON (6x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 3,17000 € | 31,70 € |
| 25 | 3,07760 € | 76,94 € |
| 50 | 3,00680 € | 150,34 € |
| 100 | 2,93600 € | 293,60 € |
| 250 | 2,84292 € | 710,73 € |
| 570 | 2,75991 € | 1.573,15 € |
| 1.140 | 2,69098 € | 3.067,72 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |


