FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 104 MHz 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25R128JVEIQ

DigiKey Part Number
256-W25R128JVEIQ-TUBE-ND
Manufacturer
Manufacturer Product Number
W25R128JVEIQ
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 104 MHz 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
3ms
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WSON (8x6)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
632,15048 €135,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,15048 €
Unit Price with VAT:2,55907 €