Parametric Equivalent

W25Q80RVSSJQ | |
|---|---|
DigiKey Part Number | 256-W25Q80RVSSJQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q80RVSSJQ |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 90 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,48000 € | 12,00 € |
| 90 | 0,46122 € | 41,51 € |
| 180 | 0,45089 € | 81,16 € |
| 270 | 0,44493 € | 120,13 € |
| 540 | 0,43463 € | 234,70 € |
| 1.080 | 0,42435 € | 458,30 € |
| 5.040 | 0,40170 € | 2.024,57 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



