Parametric Equivalent

W25Q80RVSNJM | |
|---|---|
DigiKey Part Number | 256-W25Q80RVSNJM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q80RVSNJM |
Description | SPIFLASH, 8M-BIT, 4KB UNIFORM SE |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 4.5 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Tube: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,49300 € | 4,93 € |
| 25 | 0,48000 € | 12,00 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,45960 € | 45,96 € |
| 300 | 0,44337 € | 133,01 € |
| 500 | 0,43578 € | 217,89 € |
| 1.000 | 0,42550 € | 425,50 € |
| 5.000 | 0,40182 € | 2.009,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |


