
W25Q80RLZPJQ | |
|---|---|
DigiKey Part Number | 256-W25Q80RLZPJQ-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q80RLZPJQ |
Description | SPIFLASH, 8M-BIT, 4KB UNIFORM SE |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 4.5 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 2ms |
Packaging Tube | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x5) |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,40960 € | 10,24 € |
| 50 | 0,40100 € | 20,05 € |
| 100 | 0,39220 € | 39,22 € |
| 300 | 0,37833 € | 113,50 € |
| 500 | 0,37182 € | 185,91 € |
| 1.000 | 0,36303 € | 363,03 € |
| 5.000 | 0,34278 € | 1.713,90 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

