W25Q80JVSNIQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 436
Unit Price: 1,17000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 213
Unit Price: 1,23000 €
Datasheet
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q80JVSNIQ

DigiKey Part Number
W25Q80JVSNIQ-ND
Manufacturer
Manufacturer Product Number
W25Q80JVSNIQ
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
133 MHz
Packaging
Tube
Write Cycle Time - Word, Page
3ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS25LP080D-JBLEISSI, Integrated Silicon Solution Inc436706-1578-ND1,17000 €Similar
IS25LP080D-JNLEISSI, Integrated Silicon Solution Inc213706-1580-ND1,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types