
W25Q80EWBYIG TR | |
|---|---|
DigiKey Part Number | 256-W25Q80EWBYIGTR-ND - Tape & Reel (TR) 256-W25Q80EWBYIGTRCT-ND - Cut Tape (CT) 256-W25Q80EWBYIGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q80EWBYIG TR |
Description | IC FLASH 8MBIT SPI/QUAD 8WLCSP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-WLCSP (1.68x1.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.68x1.64) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,60640 € | 15,16 € |
| 50 | 0,59380 € | 29,69 € |
| 100 | 0,58080 € | 58,08 € |
| 250 | 0,56348 € | 140,87 € |
| 500 | 0,55036 € | 275,18 € |
| 1.000 | 0,53726 € | 537,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,50911 € | 2.290,99 € |
| 9.000 | 0,49636 € | 4.467,24 € |
| 13.500 | 0,48899 € | 6.601,36 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



