
W25Q80DVSNIG | |
|---|---|
DigiKey Part Number | W25Q80DVSNIG-ND |
Manufacturer | |
Manufacturer Product Number | W25Q80DVSNIG |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q80DVSNIG Models |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25LP080D-JBLE | ISSI, Integrated Silicon Solution Inc | 776 | 706-1578-ND | 1,16000 € | Similar |
| IS25LP080D-JNLE | ISSI, Integrated Silicon Solution Inc | 341 | 706-1580-ND | 1,22000 € | Similar |
| MX25V8035FM1I | Macronix | 20.258 | 1092-1195-ND | 0,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,41580 € | 20,79 € |
| 100 | 0,40680 € | 40,68 € |
| 300 | 0,39230 € | 117,69 € |
| 500 | 0,38554 € | 192,77 € |
| 1.000 | 0,37642 € | 376,42 € |
| 5.000 | 0,35541 € | 1.777,05 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |











