Similar
Similar
Similar

W25Q80BVZPIG | |
|---|---|
DigiKey Part Number | W25Q80BVZPIG-ND |
Manufacturer | |
Manufacturer Product Number | W25Q80BVZPIG |
Description | IC FLASH 8MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q80BVZPIG Models |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q80DVZPIG | Winbond Electronics | 3.460 | 256-W25Q80DVZPIG-TUBE-ND | 0,67000 € | Similar |
| SST25VF080B-50-4I-QAE | Microchip Technology | 716 | SST25VF080B-50-4I-QAE-ND | 1,40000 € | Similar |
| SST25VF080B-50-4I-QAF | Microchip Technology | 146 | SST25VF080B-50-4I-QAF-ND | 1,40000 € | Similar |




