W25Q80BVDAIG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 696
Unit Price: 1,39000 €
Datasheet
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q80BVDAIG

DigiKey Part Number
W25Q80BVDAIG-ND
Manufacturer
Manufacturer Product Number
W25Q80BVDAIG
Description
IC FLASH 8MBIT SPI/QUAD 8DIP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 104 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
W25Q80BVDAIG Models
Product Attributes
Filter Similar Products
Category
Memory Organization
1M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
104 MHz
Packaging
Tube
Write Cycle Time - Word, Page
3ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-PDIP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SST25VF080B-50-4C-PAEMicrochip Technology696SST25VF080B-50-4C-PAE-ND1,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types