
W25Q80BLSVIG | |
|---|---|
DigiKey Part Number | W25Q80BLSVIG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q80BLSVIG |
Description | IC FLASH 8MBIT SPI/QUAD 8VSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 80 MHz 8-VSOP |
Datasheet | Datasheet |
Category | Memory Organization 1M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 80 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 800µs |
Part Status Discontinued at DigiKey | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-VSOP |
Memory Size | Base Product Number |

