Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W25Q64PWZPIQ | |
|---|---|
DigiKey Part Number | 256-W25Q64PWZPIQ-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64PWZPIQ |
Description | SPIFLASH, 64M-BIT, 4KB UNIFORM S |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 166 MHz 4.5 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 1.5ms |
Packaging Tube | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x5) |
Memory Organization 8M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q64PWZPIM | Winbond Electronics | 392 | 256-W25Q64PWZPIM-TUBE-ND | 1,09000 € | Parametric Equivalent |
| W25Q64PWZPIM TR | Winbond Electronics | 0 | 256-W25Q64PWZPIMTR-ND | 0,90310 € | Parametric Equivalent |
| W25Q64PWZPIQ TR | Winbond Electronics | 0 | 256-W25Q64PWZPIQTR-ND | 0,90310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,23920 € | 30,98 € |
| 50 | 1,21180 € | 60,59 € |
| 100 | 1,18430 € | 118,43 € |
| 300 | 1,14077 € | 342,23 € |
| 500 | 1,12054 € | 560,27 € |
| 1.000 | 1,09325 € | 1.093,25 € |
| 5.000 | 1,03098 € | 5.154,90 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |


