Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

W25Q64PWSSIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q64PWSSIMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q64PWSSIM TR |
Description | SPIFLASH, 64M-BIT, 4KB UNIFORM S |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 166 MHz 4.5 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79894 € | 1.597,88 € |
| 4.000 | 0,78044 € | 3.121,76 € |
| 6.000 | 0,77118 € | 4.627,08 € |
| 10.000 | 0,76093 € | 7.609,30 € |
| Unit Price without VAT: | 0,79894 € |
|---|---|
| Unit Price with VAT: | 0,95074 € |


