Parametric Equivalent

W25Q64PWBYIH TR | |
|---|---|
DigiKey Part Number | 256-W25Q64PWBYIHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W25Q64PWBYIH TR |
Description | SPIFLASH, 1.8V, 64M-BIT, 4KB UNI |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 166 MHz 4.5 ns 12-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78658 € | 1.573,16 € |
| 4.000 | 0,76833 € | 3.073,32 € |
| 6.000 | 0,75919 € | 4.555,14 € |
| 10.000 | 0,74906 € | 7.490,60 € |
| Unit Price without VAT: | 0,78658 € |
|---|---|
| Unit Price with VAT: | 0,93603 € |

