
W25Q64JWSSIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q64JWSSIQTR-ND - Tape & Reel (TR) 256-W25Q64JWSSIQTRCT-ND - Cut Tape (CT) 256-W25Q64JWSSIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q64JWSSIQ TR |
Description | IC FLASH 64MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,29100 € | 12,91 € |
| 25 | 1,25480 € | 31,37 € |
| 50 | 1,22700 € | 61,35 € |
| 100 | 1,19920 € | 119,92 € |
| 250 | 1,16248 € | 290,62 € |
| 500 | 1,13464 € | 567,32 € |
| 1.000 | 1,10702 € | 1.107,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,07963 € | 2.159,26 € |
| 4.000 | 1,05258 € | 4.210,32 € |
| 6.000 | 1,03695 € | 6.221,70 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

