
W25Q64JVSFIM | |
|---|---|
DigiKey Part Number | W25Q64JVSFIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64JVSFIM |
Description | IC FLASH 64MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tray | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,91700 € | 19,17 € |
| 25 | 1,86160 € | 46,54 € |
| 50 | 1,81920 € | 90,96 € |
| 176 | 1,74256 € | 306,69 € |
| 352 | 1,70043 € | 598,55 € |
| 528 | 1,67593 € | 884,89 € |
| 1.056 | 1,63596 € | 1.727,57 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |


