Similar

W25Q64JVDAIQ | |
|---|---|
DigiKey Part Number | W25Q64JVDAIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64JVDAIQ |
Description | IC FLASH 64MBIT SPI/QUAD 8DIP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-PDIP |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-PDIP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q64JVSSIQ | Winbond Electronics | 0 | W25Q64JVSSIQ-ND | 0,94000 € | Similar |


