W25Q64FVSSIG TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 0
Unit Price: 1,20000 €
Datasheet

Direct


Winbond Electronics
In Stock: 0
Unit Price: 0,96000 €
Datasheet
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q64FVSSIG TR

DigiKey Part Number
W25Q64FVSSIGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q64FVSSIG TR
Description
IC FLASH 64MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
50µs, 3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types