Similar

W25Q64BVSFIG | |
|---|---|
DigiKey Part Number | W25Q64BVSFIG-ND |
Manufacturer | |
Manufacturer Product Number | W25Q64BVSFIG |
Description | IC FLASH 64MBIT SPI 80MHZ 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI 80 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q64BVSFIG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |


