SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL_06 2.133 GHz 3.6 ns 200-TFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL_06 2.133 GHz 3.6 ns 200-TFBGA (10x14.5)
200-TFBGA

W66BQ2NQQAHJ TR

DigiKey Part Number
256-W66BQ2NQQAHJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W66BQ2NQQAHJ TR
Description
IC DRAM 2GBIT LVSTL 06 200TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 2Gbit LVSTL_06 2.133 GHz 3.6 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
64M x 32
Memory Interface
LVSTL_06
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.6 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50011,87257 €29.681,42 €
Manufacturers Standard Package
Unit Price without VAT:11,87257 €
Unit Price with VAT:14,12836 €