
W25Q32RVSNJQ | |
|---|---|
DigiKey Part Number | 256-W25Q32RVSNJQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32RVSNJQ |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,59320 € | 14,83 € |
| 50 | 0,58040 € | 29,02 € |
| 100 | 0,56770 € | 56,77 € |
| 300 | 0,54737 € | 164,21 € |
| 500 | 0,53786 € | 268,93 € |
| 1.000 | 0,52502 € | 525,02 € |
| 5.000 | 0,49553 € | 2.477,65 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











