Parametric Equivalent

W25Q32RVSNJM | |
|---|---|
DigiKey Part Number | 256-W25Q32RVSNJM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32RVSNJM |
Description | SPIFLASH, 32M-BIT, 4KB UNIFORM S |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 4.5 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 2ms |
Packaging Tube | Access Time 4.5 ns |
Part Status Discontinued at DigiKey | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q32RVSNJM TR | Winbond Electronics | 0 | 256-W25Q32RVSNJMTR-ND | 0,49296 € | Parametric Equivalent |


