
W25Q32JWZPIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q32JWZPIQTR-ND - Tape & Reel (TR) 256-W25Q32JWZPIQTRCT-ND - Cut Tape (CT) 256-W25Q32JWZPIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q32JWZPIQ TR |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q32JWZPIQ TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 1,02200 € | 10,22 € |
| 25 | 0,99320 € | 24,83 € |
| 50 | 0,97140 € | 48,57 € |
| 100 | 0,94970 € | 94,97 € |
| 250 | 0,92080 € | 230,20 € |
| 500 | 0,89896 € | 449,48 € |
| 1.000 | 0,87721 € | 877,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,82749 € | 4.137,45 € |
| 10.000 | 0,80657 € | 8.065,70 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


