FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q32JWSSIQ TR

DigiKey Part Number
256-W25Q32JWSSIQTR-ND - Tape & Reel (TR)
256-W25Q32JWSSIQTRCT-ND - Cut Tape (CT)
256-W25Q32JWSSIQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q32JWSSIQ TR
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,96300 €9,63 €
250,93680 €23,42 €
500,91640 €45,82 €
1000,89590 €89,59 €
2500,86868 €217,17 €
5000,84812 €424,06 €
1.0000,82765 €827,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,80732 €1.614,64 €
4.0000,78721 €3.148,84 €
6.0000,77558 €4.653,48 €
10.0000,76107 €7.610,70 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,21380 €