
W25Q32JVZPIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q32JVZPIQTR-ND - Tape & Reel (TR) 256-W25Q32JVZPIQTRCT-ND - Cut Tape (CT) 256-W25Q32JVZPIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q32JVZPIQ TR |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q32JVZPIQ TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,88600 € | 8,86 € |
| 25 | 0,86120 € | 21,53 € |
| 50 | 0,84260 € | 42,13 € |
| 100 | 0,82390 € | 82,39 € |
| 250 | 0,79900 € | 199,75 € |
| 500 | 0,78014 € | 390,07 € |
| 1.000 | 0,76136 € | 761,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,71834 € | 3.591,70 € |
| 10.000 | 0,70022 € | 7.002,20 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


