8-WSON 6x5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q32JVZPIM

DigiKey Part Number
256-W25Q32JVZPIM-TRAY-ND
Manufacturer
Manufacturer Product Number
W25Q32JVZPIM
Description
IC FLASH 32MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 465
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,69700 €6,97 €
250,67800 €16,95 €
500,66360 €33,18 €
1000,64890 €64,89 €
2500,62936 €157,34 €
5700,61175 €348,70 €
1.1400,59701 €680,59 €
5.1300,56542 €2.900,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €