Parametric Equivalent

W25Q32JVSSIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q32JVSSIMTR-ND - Tape & Reel (TR) 256-W25Q32JVSSIMTRCT-ND - Cut Tape (CT) 256-W25Q32JVSSIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q32JVSSIM TR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,82700 € | 8,27 € |
| 25 | 0,80440 € | 20,11 € |
| 50 | 0,78720 € | 39,36 € |
| 100 | 0,76970 € | 76,97 € |
| 250 | 0,74656 € | 186,64 € |
| 500 | 0,72898 € | 364,49 € |
| 1.000 | 0,71148 € | 711,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69407 € | 1.388,14 € |
| 4.000 | 0,67684 € | 2.707,36 € |
| 6.000 | 0,66687 € | 4.001,22 € |
| 10.000 | 0,65442 € | 6.544,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


