Parametric Equivalent

W25Q32JVSNIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q32JVSNIQTR-ND - Tape & Reel (TR) 256-W25Q32JVSNIQTRCT-ND - Cut Tape (CT) 256-W25Q32JVSNIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q32JVSNIQ TR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,81700 € | 8,17 € |
| 25 | 0,79440 € | 19,86 € |
| 50 | 0,77740 € | 38,87 € |
| 100 | 0,76020 € | 76,02 € |
| 250 | 0,73728 € | 184,32 € |
| 500 | 0,71992 € | 359,96 € |
| 1.000 | 0,70263 € | 702,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67994 € | 1.699,85 € |
| 5.000 | 0,66299 € | 3.314,95 € |
| 7.500 | 0,65319 € | 4.898,93 € |
| 12.500 | 0,64097 € | 8.012,13 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |






